
LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOIC-14
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS393D technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
