Onsemi SN74LS393N technical specifications.
| Package/Case | PDIP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 38mA |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.