The SN74LS42MR1 is a commercial-grade logic IC with 16 functions, including a decimal decoder and driver. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The IC features a propagation delay of 30ns and a maximum output current of 8uA. It is packaged in a 16-pin R-PDSO-G16 package, measuring 5.275mm in width and 10.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS42MR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 13 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS42MR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.