IC Bus Transceiver 8 Bit 20DIP IC Bus Transceiver 8 Bit 20DIP
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS623N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.