The SN74LS642DW is a commercial-grade logic IC bus transceiver with 20 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 25 units. The device is supplied with a voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The logic IC is packaged in a plastic SOIC-20 package with dimensions of 7.5mm in width and 12.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS642DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS642DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 25 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS642DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.