The SN74LS76AN is a commercial temperature dual JK flip-flop with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDIP-T16. The device operates with a nominal supply voltage of 5 volts and a maximum supply voltage of 5.25 volts. It has a propagation delay of 20 nanoseconds and a maximum output current of 8 microamperes. The package type is a 16-pin DIP with a width of 7.62 millimeters and a length of 19.175 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN74LS76AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS76AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 6 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS76AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.