
The SN74LS85J is a 16-pin CDIP magnitude comparator from Onsemi, featuring a ceramic dual in line package with through hole leads. It operates over a temperature range of 0 to 70°C and is constructed using bipolar process technology. This non-inverting comparator is suitable for use in a variety of logic applications.
Sign in to ask questions about the Onsemi SN74LS85J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN74LS85J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.55(Max) |
| Package Width (mm) | 7.36(Max) |
| Package Height (mm) | 3.31(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Logic Family | LS |
| Type | Magnitude Comparator |
| Number of Bits | 4 |
| Output Function | A<B, A=B, A>B |
| Process Technology | Bipolar |
| Polarity | Non-Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN74LS85J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.