
Quad receiver bus transceiver supporting RS-422, RS-423, and RS-485 standards with a 10Mbps data rate. Features 4 differential receivers and 2 receiver enables for multidrop and multipoint data transmission. This 16-pin SOIC package is surface-mount with gull-wing leads, measuring 10mm x 4mm x 1.5mm. Operates from a single 5V supply (4.75V to 5.25V) within a 0°C to 70°C temperature range.
Onsemi SN75175D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Data Rate | 10Mbps |
| Number of Receivers | 4 |
| Data Transmission Topology | Multidrop|Multipoint |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-422-B|EIA/TIA-423-B|EIA/TIA-485|RS-423-B|RS-485|V.10|V.11|X.26|X.27 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Receiver Communication Type | RS-422|RS-423|RS-485 |
| Maximum Supply Current | 70mA |
| Number of Receiver Enables | 2 |
| Number of Receivers per Line | 10@RS-422|10@RS-423|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN75175D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.