
Quad differential line receiver supporting RS-422, RS-423, and RS-485 standards with a 10Mbps data rate. This 16-pin PDIP bus transceiver features a through-hole mounting type and operates on a single 5V supply. It offers 4 receivers with 2 enable inputs, enabling multidrop and multipoint data transmission. The plastic dual in-line package measures 19.69mm(Max) in length, 7.11mm(Max) in width, and 4.95mm(Max) in height, with a 2.54mm pin pitch.
Onsemi SN75175N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Data Rate | 10Mbps |
| Number of Receivers | 4 |
| Data Transmission Topology | Multidrop|Multipoint |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-422-B|EIA/TIA-423-B|EIA/TIA-485|RS-423-B|RS-485|V.10|V.11|X.26|X.27 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Receiver Communication Type | RS-422|RS-423|RS-485 |
| Maximum Supply Current | 70mA |
| Number of Receiver Enables | 2 |
| Number of Receivers per Line | 10@RS-422|10@RS-423|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN75175N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.