The SNST3904DXV6T5G is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It is packaged in a SOT-563-6 package and is suitable for operation over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant. It has a maximum power dissipation of 500mW and a transition frequency of 300MHz.
Sign in to ask questions about the Onsemi SNST3904DXV6T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SNST3904DXV6T5G technical specifications.
| Package/Case | SOT-563-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SNST3904DXV6T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.