
6-channel EMI/RFI filter for data lines, featuring integrated ESD protection and 100 Ohm resistance with 17pF capacitance per channel. Operates across 800 to 3000 MHz with -30dB attenuation at 1MHz. Housed in a compact DFN package (3.0x1.35mm) with a 0.5mm pitch, this component is AEC-Q101.revD automotive qualified, RoHS compliant, and halogen-free, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SNUF6401MNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | -30dB |
| Capacitance | 17pF |
| Package/Case | DFN |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Test Frequency | 1MHz |
| Voltage Rating | 5V |
| DC Rated Voltage | 7V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SNUF6401MNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
