
Unidirectional ESD protection array for safeguarding sensitive electronics. Features a low capacitance of 1pF, ideal for high-speed signal lines. Offers a clamping voltage of 10V and a peak pulse current capability of 8A, with a maximum surge current of 12A. Operates across a wide temperature range from -40°C to 125°C. Supplied in a TSOP package with tape and reel packaging for automated assembly.
Onsemi SNUP2114UCMR6T1G technical specifications.
| Capacitance | 1pF |
| Package/Case | TSOP |
| Clamping Voltage | 10V |
| Clamping Voltage-Max | 10V |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.5V |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12A |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
