Onsemi SPSPRDR1-8CH technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SPSPRDR1-8CH to view detailed technical specifications.
No datasheet is available for this part.