SPS UHF Reader Hub Korea Certified, 1-UNTBX
Checking distributor stock and pricing after the page loads.
Onsemi SPSPRDR1-8KR technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.