
The SPT7855SCS is a 16-channel parallel data converter from Onsemi, operating at a conversion rate of 25000KS/s. It has a resolution of 10 bits and a signal-to-noise ratio of 57dB. The device is packaged in a SOIC package and has a maximum power dissipation of 175mW. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant.
Onsemi SPT7855SCS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 25000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 16 |
| Power Consumption | 135mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | SPT7855 |
| Signal to Noise Ratio (SNR) | 57dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
