The SPT7855SCT is a 16-channel data converter with a conversion rate of 25000KS/s. It operates in parallel interface mode and is packaged in a TQFP package. The device is specified to operate over a temperature range of 0°C to 70°C. The maximum power dissipation is 175mW, and the power consumption is 135mW. The SPT7855SCT is not RoHS compliant.
Onsemi SPT7855SCT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 25000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 16 |
| Power Consumption | 135mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | SPT7855 |
| Signal to Noise Ratio (SNR) | 57dB |
| RoHS | Not Compliant |
No datasheet is available for this part.