
Four-channel bidirectional transient voltage suppressor (TVS) diode for high-speed data interfaces. Features 15pF capacitance per channel, 6V minimum breakdown voltage, and 12V clamping voltage. Designed for surface mount applications with a narrow SOIC package. Offers 10A peak pulse current and 500W peak pulse power. Operates from -55°C to 150°C, with a 5V operating supply voltage.
Sign in to ask questions about the Onsemi SRDA05-4R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SRDA05-4R2 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 12V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SRDA05-4R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
