
Bidirectional transient voltage suppressor (TVS) diode, designed for high-speed data interfaces. Features low capacitance of 15pF, a clamping voltage of 12V, and 500W peak pulse power. Offers 4 channels of ESD protection with a 5V operating supply voltage and 10A peak pulse current. Packaged in a narrow body SOIC-8 surface-mount case, supplied on a 2500-piece tape and reel. Operates across a wide temperature range of -55°C to 150°C.
Onsemi SRDA05-4R2G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Depth | 4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
