
Unidirectional transient voltage suppressor (TVS) diode for ESD and surge protection. Features a 3.3V working voltage, 5V breakdown voltage, and 15V clamping voltage. Offers 4 channels with a 15pF capacitance and 5uA leakage current. Packaged in a narrow SOIC-8 surface-mount case, rated for 500W peak pulse power and 25A peak pulse current. Operates from -55°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SRDA3.3-4DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SRDA3.3-4DR2G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5mm |
| Max Breakdown Voltage | 5V |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SRDA3.3-4DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
