
Unidirectional TVS diode offering 4 channels for ESD protection. Features a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a low 17.5V clamping voltage. Designed for power line protection, it handles a 5A peak pulse current and 300W peak pulse power. Operates across a -55°C to 125°C temperature range. Packaged in a TSOP case, this lead-free and RoHS compliant component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SRV05-4MR6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SRV05-4MR6T1G technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 17.5V |
| Depth | 1.5mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SRV05-4MR6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
