
Surface mount Schottky rectifier with 1A average rectified current and 20V DC rated voltage. Features a 1A forward current, 40A peak non-repetitive surge current, and a maximum reverse leakage current of 200µA. Operates across a temperature range of -65°C to 125°C and is housed in a compact DO-214AC package. This RoHS compliant component offers 1.1W power dissipation and is supplied on a 7500-piece tape and reel.
Sign in to ask questions about the Onsemi SS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS12 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.106g |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
