
The SS12T3G is a surface mount rectifier with a maximum reverse voltage of 20V and an average rectified current of 1A. It is packaged in a SMA package and is available in a tape and reel format. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The SS12T3G operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Onsemi SS12T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS12T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS12T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
