
Schottky barrier rectifier, single element, surface mount diode with 1A average rectified current and 30V DC rated voltage. Features include a 40A maximum forward surge current, 1.1W maximum power dissipation, and a maximum operating temperature of 125°C. Packaged in a DO-214AC (SMC) plastic case, this lead-free and RoHS compliant component is ideal for free-wheeling applications.
Onsemi SS13 technical specifications.
| Additional Feature | FREE WHEELING DIODE |
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Diode Element Material | SILICON |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.2mm |
| JEDEC-95 Code | DO-214AC |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 40A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| DC Rated Voltage | 30V |
| Weight | 0.106g |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
