
Schottky rectifier, 1A average rectified current, 60V reverse voltage. Features a 700mV maximum forward voltage drop and 40A peak non-repetitive surge current. Packaged in a DO-214AC (SMA) surface mount case with 2 pins. Operates from -65°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.2mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 2.95mm |
| RoHS | Compliant |
These are design resources that include the Onsemi SS16
Product discontinuance notice from Onsemi for various semiconductors, including motor drivers and logic devices. Last time buy date is Oct 01, 2020.
