
The SS16T3 is a 60V general purpose rectifier from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum reverse leakage current of 200uA. The device is packaged in a plastic SMA package with a 2-pin configuration and is available in quantities of 5000. The SS16T3 is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SS16T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS16T3 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS16T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
