
Single element Schottky rectifier with 1A average rectified current and 60V repetitive reverse voltage. Features a 1A forward current, 40A peak non-repetitive surge current, and a maximum reverse leakage current of 200µA. Packaged in SMA with dimensions of 4.57mm length, 2.92mm width, and 2.05mm height. Operates from -55°C to 150°C and is RoHS compliant. Supplied on a 5000-piece tape and reel.
Onsemi SS16T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 2.92mm |
| RoHS | Compliant |
No datasheet is available for this part.
