
Schottky Barrier Diode, 2.0 A, 30 V, SC 88FL / MCPH6, 3000-REEL
Onsemi SS2003M-TL-W technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
