The SS22A20 is a general purpose rectifier with a maximum reverse voltage of 20V and an average rectified current of 2A. It is packaged in an SMB case and is designed for surface mount applications. The device is lead free and has a maximum surge current of 50A. The SS22A20 is suitable for use in a variety of applications, including power supplies and motor control circuits.
Onsemi SS22A20 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.