
Single element, general purpose rectifier with a 2A average rectified current and 40V repetitive reverse voltage. Features a 2A forward current, 75A peak non-repetitive surge current, and a maximum reverse current of 400µA. Encased in an SMB package with dimensions of 4.57mm length, 3.81mm width, and 2.26mm height. Operates across a temperature range of -55°C to 125°C and is RoHS and Halogen Free compliant. Supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi SS24T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS24T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS24T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
