
Surface mount Schottky barrier rectifier with a 2A average rectified current rating. Features a 50V repetitive reverse voltage and a low 400uA reverse leakage current. Designed for general-purpose rectification, this single element diode offers a 50A peak non-repetitive surge current capability. Operates across a wide temperature range from -65°C to 125°C and is packaged in a DO-214AA case.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.18g |
| RoHS | Compliant |
