
Surface mount rectifier diode with 2A average rectified current and 60V repetitive reverse voltage. Features a 2-pin SMB (DO-214AA) package, 50A peak non-repetitive surge current, and a maximum operating temperature of 125°C. This RoHS compliant component offers a low reverse current of 400uA and is supplied in tape and reel packaging.
Onsemi SS26 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
