
General purpose rectifier diode featuring a 60V repetitive reverse voltage and 2A average rectified current. This single-element Schottky rectifier is housed in an SMB package, offering a maximum forward surge current of 40A. Operating across a temperature range of -55°C to 150°C, it boasts a maximum reverse leakage current of 200µA. The component is supplied in a 2500-piece tape and reel, adhering to RoHS and lead-free standards.
Checking distributor stock and pricing after the page loads.
Onsemi SS26T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Height | 0.089inch |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 0.156inch |
| RoHS | Compliant |
No datasheet is available for this part.
