
3A, 20V Schottky rectifier in a surface-mount SMC (DO-214AB) package. Features a 500mV forward voltage drop and 100A peak non-repetitive surge current. Operates from -55°C to 150°C with 2.27W maximum power dissipation. This single-element silicon diode offers a maximum reverse leakage current of 500uA.
Sign in to ask questions about the Onsemi SS32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS32 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.75mm |
| JEDEC-95 Code | DO-214AB |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.27W |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 100A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| DC Rated Voltage | 20V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
