
Schottky diode with a 3A average rectified current and 3A forward current rating. Features a 30V DC rated voltage and 30V repetitive reverse voltage. This surface mount component is housed in an SMC package, measuring 7.15mm in length, 6.25mm in width, and 2.75mm in height, with a weight of 0.3g. It offers a maximum forward surge current of 100A and operates within a temperature range of -55°C to 150°C. The diode is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SS33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS33 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
