
Schottky diode with 40V repetitive reverse voltage and 3A average rectified current. Features a 100A peak non-repetitive surge current and 500µA maximum reverse leakage. This surface mount component, housed in an SMC (DO-214AB) package, operates from -55°C to 150°C and offers a maximum power dissipation of 2.27W. Constructed with silicon and lead-free, RoHS-compliant materials, it is suitable for high-frequency applications.
Sign in to ask questions about the Onsemi SS34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS34 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Forward Current | 3A |
| Height | 2.75mm |
| JEDEC-95 Code | DO-214AB |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.27W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 6.25mm |
| RoHS | Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Onsemi SS34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
