
Surface mount general purpose rectifier with 3A average rectified current and 60V repetitive reverse voltage. Features a 100A maximum forward surge current and operates from -55°C to 150°C. This component offers a maximum reverse leakage current of 500µA and a power dissipation of 2.27W. Packaged in an SMC case, it is supplied on a 3000-piece tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SS36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 2.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
