
Surface mount rectifier diode featuring a 60V repetitive peak reverse voltage and a maximum operating temperature of 150°C. This general-purpose rectifier diode offers a 3A current rating and operates across a temperature range of -55°C to 150°C. It is a dual-terminal, single-element silicon device designed for surface mounting.
Sign in to ask questions about the Onsemi SS36FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS36FA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SS36FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.