NPN Epitaxial Silicon Transistor, TO-92 package, offering a maximum collector current of 1.5A and a collector-emitter voltage (VCEO) of 25V. Features a transition frequency of 100MHz, minimum hFE of 85, and a maximum power dissipation of 1W. This through-hole mounted component operates within a temperature range of -65°C to 150°C and is lead-free and RoHS compliant.
Onsemi SS8050BBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 4.58mm |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 1.5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 25V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS8050BBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.