
NPN Epitaxial Silicon Transistor, 2000-FNFLD, designed for through-hole mounting in a TO-92-3 package. Features a maximum collector current of 1.5A and a collector-emitter voltage of 25V. Offers a minimum DC current gain (hFE) of 85 and a transition frequency of 100MHz. Operates across a temperature range of -65°C to 150°C with a maximum power dissipation of 1W. This RoHS compliant component is supplied in an ammo pack.
Sign in to ask questions about the Onsemi SS8050DTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS8050DTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.58mm |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 25V |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS8050DTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
