
PNP Epitaxial Silicon Transistor, TO-92 package, featuring a 200MHz transition frequency and 1.5A maximum collector current. Collector-emitter voltage (VCEO) is 25V, with a collector base voltage (VCBO) of -40V. Minimum DC current gain (hFE) is 85. This through-hole mount component offers 1W power dissipation and operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi SS8550CBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS8550CBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -280mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -25V |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS8550CBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
