
PNP Epitaxial Silicon Transistor, TO-92-3 package. Features -40V Collector Base Voltage, -25V DC Rated Voltage, and 25V Collector Emitter Breakdown Voltage. Offers a maximum collector current of 1.5A and a minimum hFE of 85. Operates with a transition frequency of 200MHz and a maximum power dissipation of 1W. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi SS8550CTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS8550CTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -280mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 200MHz |
| Height | 5.33mm |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 1.5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -25V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS8550CTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
