
NPN Bipolar Junction Transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector current of 30mA and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 28 and a transition frequency of 2MHz. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 400mW. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SS9011FBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS9011FBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| hFE Min | 28 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Series | SS9011 |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9011FBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
