
PNP Epitaxial Silicon Transistor for through-hole mounting in a TO-92 package. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 20V. Offers a minimum hFE of 64 and a maximum power dissipation of 625mW. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is lead-free and supplied in bulk packaging.
Onsemi SS9012HBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -180mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 64 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -20V |
| Weight | 0.179g |
| RoHS | Compliant |
No datasheet is available for this part.