
The SS9013FBU is a TO-226-3 packaged NPN bipolar junction transistor with a collector base voltage rating of 40V and a collector emitter saturation voltage of 160mV. It can handle a maximum collector current of 500mA and a maximum power dissipation of 625mW. The transistor operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi SS9013FBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS9013FBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 160mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 64 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9013FBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
