
NPN Epitaxial Silicon Transistor, TO-92 package, featuring a 45V Collector-Emitter Voltage (VCEO) and 100mA maximum collector current. This bipolar junction transistor offers a minimum DC current gain (hFE) of 60 and a transition frequency of 270MHz. Designed for through-hole mounting, it operates across a temperature range of -55°C to 150°C with a power dissipation of 450mW. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SS9014ABU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 140mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 270MHz |
| Gain Bandwidth Product | 270MHz |
| Height | 4.58mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 100mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 270MHz |
| DC Rated Voltage | 45V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9014ABU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SS9014ABU
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
