
The SS9015BTA is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 450mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-92-3 package and is lead-free. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Onsemi SS9015BTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS9015BTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 190MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 190MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9015BTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.