
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 45V collector-emitter breakdown voltage and a maximum collector current of 100mA. Operates with a transition frequency of 190MHz and a minimum hFE of 60. Designed for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi SS9015CBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS9015CBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 190MHz |
| Gain Bandwidth Product | 190MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Transition Frequency | 190MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS9015CBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
