
The SSF17N60A is a high-power N-channel MOSFET with a breakdown voltage of 600V and a continuous drain current of 9A. It can handle a maximum power dissipation of 100W and has a drain to source resistance of 450mR. The device is packaged in a rail/Tube format and is RoHS compliant. The SSF17N60A operates over a temperature range of -55°C to 150°C and has a fall time of 36ns and a turn-off delay time of 112ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 450mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Resistance | 0.45R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 112ns |
| RoHS | Compliant |