
The SSH22N50A is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 278W and a drain to source breakdown voltage of 500V. The device features a drain to source resistance of 250mR and a current rating of 22A. It is packaged in a through hole package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SSH22N50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SSH22N50A technical specifications.
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 278W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 278W |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSH22N50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.