Trans MOSFET N-CH 600V 4A 3-Pin(3+Tab) I2PAK Rail
Onsemi SSI4N60BTU technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.5R |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| RoHS | Compliant |
No datasheet is available for this part.